text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $2.30
Total:

$2,300.00

USD
Attributes
Attributes Table
Operating Frequency 24.5MHz
Frequency Stability ±50ppm
Supply Voltage 3.3V
Operating Temp Range -20°C to +70°C
Dimension L  2.5mm x W  2mm x H  0.9mm