text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDMB-25.000MHZ-LC-T

ASDMB Series 25 MHz 2.5 x 2 mm 1.8 to 3.3 V ±50 ppm Miniature Clock Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Stock
22,908
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.28
USD
Quantity
Web Price
1
$2.28
50
$1.82
100
$1.75
250
$1.66
500+
$1.59
Product Variant Information section