text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE-14.7456MHZ-LC-T

ASE Series 14.7456 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 14.7456MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$910.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.91
Product Variant Information section