text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE-27.000MHZ-LC-T

ASE Series 27 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 27MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Stock
6,980
Web Price:
$1.79 USD Each
Total
$10.58
USD
Cost Per Unit
$5.29

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section