text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE-50.000MHZ-LC-T

ASE Series 50 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1737
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 19mA
Symmetry: 45% to 55%
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 2.4ns
Fall Time: 2.4ns
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features and Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ASE series is a low profile 3.2 X 2.5 X 1.1 mm surface mount crystal oscillator, with a supply votage of 3.3V. With a low current consumption this package offers frequencies between 0.625 MHz to 200.000 MHz. Standard frequency stability is 100 PPM, with tighter stability options available. Operating temperatures are also available in industrial temperature.

The ASE series is only available in surface mount

This ASE-50.000MHZ-LC-T compact oscillator is a 50.0000 MHz, with a frequency stability of 50 PPM, industrial temperature

Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$900.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.90
Product Variant Information section