text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.895
Total:

$895.00

USD
Attributes
Attributes Table
Operating Frequency 60MHz
Frequency Stability ±100ppm
Supply Voltage 3.3V
Operating Temp Range -20°C to +70°C
Dimension L  3.2mm x W  2.5mm x H  1.2mm