text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.80
Total:

$800.00

USD
Attributes
Attributes Table
Operating Frequency 24MHz
Frequency Stability ±100ppm
Supply Voltage 2.5V
Operating Temp Range -20°C to +70°C
Dimension L  3.2mm x W  2.5mm x H  1.2mm
Features and Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ASE2 series is a low profile 3.2 X 2.5 X 1.1 mm surface mount crystal oscillator, with a supply voltage of 3.3V. With a low current consumption this package offers frequencies between 0.625 MHz to 166.000 MHz. Standard frequency stability is 100 PPM, with tighter stability options available. Operating temperatures are also available in industrial temperature.

The ASE2 series is only available in surface mount.

This ASE2-24.000MHZ-ET compact oscillator is a 24.000 MHz, with a frequency stability of 100 PPM and is standard operating temperature.