text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 869

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.51
50 $3.44
100 $3.27
250 $3.07
500+ $2.93
Total:

$9.02

USD
Attributes
Attributes Table
Operating Frequency 32.768kHz
Frequency Stability ±25ppm
Supply Voltage 1.8V
Operating Temp Range -40°C to +85°C
Dimension L  3.2mm x W  2.5mm x H  1.2mm