text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 1,000
Factory Lead Time: 5-10 Days
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.96
Total:

$960.00

USD
Attributes
Attributes Table
Operating Frequency 25MHz
Frequency Stability ±30ppm
Supply Voltage 1.8V
Supply Current 8mA
Output Type CMOS
Operating Temp Range -20°C to +70°C
Dimension L  5mm x W  3.2mm x H  1.6mm
No of Terminals 4
Moisture Sensitivity Level 1
Features and Applications

The ASFL3 25.000 MHz Highly Stable 5 X 3.2 mm 1.8 V 30 PPM Low Profile Oscillator

Features:

  • Tri-state function
  • Suitable for high density SMT
  • Available tight stability option, +/-20 ppm
  • Seam sealed package assures high reliability
  • Suitable for RoHS reflow

Applications:

  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
  • Wireless communication