text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.96
Total:

$960.00

USD
Attributes
Attributes Table
Operating Frequency 4MHz
Frequency Stability ±30ppm
Supply Voltage 1.8V
Operating Temp Range -20°C to +70°C
Dimension L  5mm x W  3.2mm x H  1.6mm