text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.99
Total:

$990.00

USD
Attributes
Attributes Table
Operating Frequency 11.0592MHz
Frequency Stability ±50ppm
Supply Voltage 3V
Operating Temp Range 0°C to 70°C
Dimension L  5mm x W  3.2mm x H  0.85mm