text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.03
Total:

$1,030.00

USD
Attributes
Attributes Table
Operating Frequency 16MHz
Frequency Stability ±50ppm
Supply Voltage 3V
Operating Temp Range 0°C to 70°C
Dimension L  5mm x W  3.2mm x H  0.85mm
Features and Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ASFLM1 series is an ultra miniature pure silicon clock oscillator. With a size of 5 X 3.2 X .85 mm, this MEMS based oscillator has a low power consumption with an exceptional stability. The ASFLM1 is a low cost crystal oscillator.

This low profile oscillator has a frequency range of 1.000 MHz to 125.000 MHz. Standard specifications include and a stability of 100 PPM with options of 25 and 50 PPM and supply voltage of 3 volt. Operating temperature of  0°C to + 70°C  with extended temperature options.

The ASFLM1-16.000MHZ-C-T, is a 16.0000 MHz MEMS based oscillator with a frequency stabilty of 50 PPM and a supply voltage of 3V.