text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 96,000
Factory Lead Time: 5-10 Days
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.71
Total:

$1,710.00

USD
Attributes
Attributes Table
Oscillator Type XO Standard
Operating Frequency 4MHz
Frequency Stability ±10ppm
Supply Voltage 1.8V to 3.3V
Supply Current 16mA
Symmetry 45% to 55%
Output Type LVCMOS
Operating Temp Range -40°C to +85°C
Rise Time 2ns
Fall Time 2ns
Dimension L  5mm x W  3.2mm x H  0.9mm
No of Terminals 4
Moisture Sensitivity Level 1