text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000+ $0.705
Total:

$7,050.00

USD
Attributes
Attributes Table
Oscillator Type MEMS
Operating Frequency 32.768kHz
Frequency Stability ±100ppm
Supply Voltage 3.63V
Supply Current 1.4µA
Output Type LVCMOS
Operating Temp Range -40°C to +85°C
Duty Cycle-Max 52%
Rise Time 200ns
Fall Time 200ns
No of Terminals 4
Moisture Sensitivity Level 1