text.skipToContent text.skipToNavigation

Manufacturer Part #

ASTMTXK-32.768KHZ-LG-T

ASTMTXK Series 32.768 kHz 1.54 x 0.84 mm ±5 ppm -40 to 85°C Mini MEMS Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Frequency Stability: ±5ppm
Supply Voltage: 1.5V to 3.63V
Operating Temp Range: -40°C to +85°C
Dimension: L  1.54mm x W  0.84mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,030.00
USD
Quantity
Web Price
1,000+
$2.03
Product Variant Information section