text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.04
Total:

$1,040.00

USD
Attributes
Attributes Table
Operating Frequency 25MHz
Frequency Stability ±20ppm
Supply Voltage 3.3V
Operating Temp Range -20°C to +70°C
Dimension L  7mm x W  5.08mm x H  1.8mm