text.skipToContent text.skipToNavigation

Manufacturer Part #

ASVK-32.768KHZ-LJT

ASVK Series 32.768 kHz 7 x 5 mm 3.3 V ±20 ppm Ceramic Crystal Oscillator

Mfr. Name: Abracon
Standard Pkg:
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Frequency Stability: ±20ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
478
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.40
USD
Quantity
Web Price
1
$3.40
50
$2.86
100
$2.77
250
$2.66
500+
$2.58