
Product Variant Information section
Available Packages
Package Qty:
1,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $1.71 |
50 | $1.30 |
100 | $1.24 |
250 | $1.17 |
500+ | $1.11 |
Attributes
Attributes Table
Oscillator Type | XO Standard |
Operating Frequency | 25MHz |
Frequency Stability | ±50ppm |
Supply Voltage | 3.3V |
Supply Current | 40mA |
Output Type | HCMOS/TTL |
Operating Temp Range | -20°C to +70°C |
Duty Cycle-Max | 55% |
Rise Time | 5ns |
Fall Time | 5ns |
Dimension | L 7mm x W 5mm |
No of Terminals | 4 |
Moisture Sensitivity Level | 1 |
Features and Applications
The CB3LV is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.
Features:
- Standard 7.0x5.0 mm Surface Mount Footprint
- HCMOS/TTL Compatible
- Fundamental and 3RD Overtone Crystals
- Frequency Range 1.5 – 160 MHz
- Frequency Stability, ±50 ppm Standard
- +3.3 Vdc or +5.0 Vdc Operation
- Operating Temperature to –20°C to +70°C
- Output Enable Standard
- Tape & Reel Packaging
- RoHS/Green Compliant