text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.54
50 $1.23
100 $1.18
250 $1.12
500+ $1.08
Total:

$1.54

USD
Attributes
Attributes Table
Dimension L  7mm x W  5mm
Features and Applications

The CB3LV is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

Features:

  • Standard 7.0x5.0 mm Surface Mount Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.5 – 160 MHz
  • Frequency Stability, ±50 ppm Standard
  • +3.3 Vdc or +5.0 Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant