text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 18,168

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.87
50 $1.42
100 $1.36
250 $1.27
500+ $1.21
Total:

$3.74

USD
Attributes
Attributes Table
Oscillator Type XO Standard
Operating Frequency 25MHz
Frequency Stability ±50ppm
Supply Voltage 3.3V
Supply Current 30mA
Output Type HCMOS
Operating Temp Range -40°C to +85°C
Duty Cycle-Max 55%
Rise Time 8ns
Fall Time 8ns
Dimension L  7mm x W  5mm
No of Terminals 4
Moisture Sensitivity Level 1