text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,400

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.03
50 $1.69
100 $1.64
250 $1.57
500+ $1.52
Total:

$4.06

USD
Attributes
Attributes Table
Operating Frequency 66MHz
Frequency Stability ±50ppm
Supply Voltage 3.3V
Operating Temp Range -40°C to +85°C
Dimension L  7mm x W  5mm
Features and Applications

CTS is a well respected name in the electronic component industry. Their product line includes frequency control products, heat sinks, switches, sensors and actuators. CTS product lines serve major global markets, including: automotive, computer, communications, medical, industrial, defense & aerospace. With a wide range of products, services, technologies and capabilities, CTS can provide cost effective, high quality product with reliable delivery.

The CB3LV series is a 5 X 7 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

With frequency ranges from 1.500 MHz to 160.000 MHz, this cost competitive oscillator has a standard frequency stability of 50 PPM, with tighter options available. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -40°C to +85°C.

The CB3LV-3I-66.0000-T has a frequency of 66.0000 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 50 PPM, industrial temperature.