text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,036

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.995
250 $0.72
500 $0.69
750 $0.675
1,500+ $0.65
Total:

$1.00

USD
Attributes
Attributes Table
Oscillator Type XO Standard
Operating Frequency 12MHz
Frequency Stability ±50ppm
Supply Voltage 1.6V to 3.6V
Supply Current 6mA
Load Capacitance 15pF
Output Type CMOS
Operating Temp Range -40°C to +85°C
Rise Time 7ns
Fall Time 7ns
No of Terminals 4
Moisture Sensitivity Level 1
Features and Applications

The MultiVolt™ series of 32.768kHz oscillators, MHz oscillators and temperature-compensated oscillators (TCXOs) from ECS Inc operate over a wide voltage range of 1.6V to 3.6V DC.

APPLICATIONS
• Portable and wearable devices
• IoT devices
• Handheld radios
• Video equipment
• Medical devices
• Navigation equipment

FEATURES
• HCMOS output
• Compatible with 1.8V, 2.5V or 3.3V power supply
• <1ps jitter
• Low operating current