text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,575

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.72
50 $1.37
100 $1.32
250 $1.25
500+ $1.20
Total:

$1.72

USD
Attributes
Attributes Table
Operating Frequency 50MHz
Frequency Stability ±50ppm
Supply Voltage 3.3V
Operating Temp Range -40°C to +85°C
Dimension L  7mm x W  5mm x H  1.7mm