text.skipToContent text.skipToNavigation

Manufacturer Part #

LFSPXO025560REEL

3.2 x 2.5 mm 50 MHz 3.3 V ±50 ppm -40 to +85°C SMT Crystal Clock Oscillator

Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Supply Current: 20mA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 5ns
Fall Time: 5ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
8,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$925.00
USD
Quantity
Web Price
1,000
$0.925
2,000
$0.915
3,000+
$0.91
Product Variant Information section