text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
1 $1.91
50 $1.66
100 $1.62
250 $1.57
500+ $1.53
Total:

$765.00

USD
Attributes
Attributes Table
Operating Frequency 3.6864MHz
Frequency Stability ±100ppm
Supply Voltage 5V
Operating Temp Range -20°C to +70°C
Dimension L  13.2mm x W  13.2mm x H  5.5mm
Features and Applications

The MXO45HST-2C-3.6864 is a DIP packaged Clock oscillator offering reliable performance at an economical cost. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

Features:

  • Standard 14 Pin or 8 Pin DIP Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.0 – 105.561 MHz
  • Frequency Stability, ±50 ppm Standard (±25 ppm and ±20 ppm available)
  • +5.0Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Option
  • RoHS/Green Compliant (6/6)