text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.70
Total:

$700.00

USD
Attributes
Attributes Table
Operating Frequency 4MHz
Frequency Stability ±50ppm
Supply Voltage 5V
Operating Temp Range -40°C to +85°C
Dimension L  7mm x W  5mm