text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.24
Total:

$720.00

USD
Attributes
Attributes Table
Operating Frequency 345MHz
Supply Voltage 30V
Operating Temp Range -40°C to +85°C
Aging (First Year) ±10ppm
Storage Temperature Range -45°C to +85°C
No of Pins 3
Moisture Sensitivity Level 1