text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 373,500

On Order: 0
Factory Stock:Factory Stock: 40,887
Factory Lead Time: 5-10 Days
Minimum Order: 4,500
Multiple Of: 4,500
Quantity Web Price
4,500 $0.0448
9,000 $0.0345
13,500 $0.0341
18,000+ $0.0338
Total:

$201.60

USD
Attributes
Attributes Table
Type Contact
Contact Termination Crimp Terminal
No of Positions 1
Wire Gauge AWG 18-22
Contact Material Brass
Contact Plating Tin
Operating Temp Range -55°C to +105°C
Voltage Rating 600V