text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 21,757

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0718
1,000 $0.0605
2,000 $0.0594
4,000 $0.0584
8,000+ $0.0574
Total:

$0.07

USD
Attributes
Attributes Table
Type Hardware
Hardware Type Jam Nut
Contact Plating Nickel
Features and Applications

The  HDW21/4-4OUNSHEXNUT is a Hex Nut for Switch.

Features:

  • Type:  Nut   
  • Series: HDW2   
  • For Use With:  1/4-40ons  
  • Length:  9.02 mm  
  • Material:  Brass  
  • Thread Size:  1/4 40 on  
  • Width:  7.92 mm