text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 30,325
Factory Lead Time: 5-10 Days
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.70
1,000 $0.615
1,500 $0.615
2,000+ $0.61
Total:

$350.00

USD
Attributes
Attributes Table
Type CPC-Connector
Style/Orientation Free Hanging Plug
No of Positions 7
Mating Type Push Pull
Termination Male/Pin Solder
IP Rating IP67
Material PBT/PA
Operating Temp Range -40°C to +85°C