text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 31
Factory Lead Time: 5-10 Days
Minimum Order: 25
Multiple Of: 25
Quantity Web Price
25 $11.43
50 $9.71
75 $9.55
125 $9.35
250+ $9.08
Total:

$285.75

USD
Attributes
Attributes Table
Type CPC-Connector
Style/Orientation Free Hanging Plug
No of Positions 9
Mating Type Bayonet
IP Rating IP67 / IP69
Material Thermoplastic
Operating Temp Range -55°C to +125°C