text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,046

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.31
Total:

$0.31

USD
Attributes
Attributes Table
Style/Orientation PCB Mount DIN Receptacle
No of Positions 6
Mating Type Push Pull
Termination Male/Pin Solder
Features and Applications

The MDJ-006 is a part of MDJ series 6 position right angle jack. It has an operating temperature ranging from -25°C to +70°C.

The MDJ Series Mini DIN Jacks continue to be a popular, high density, low cost, low profile interconnect solution. Available in a multitude of styles and configurations, they are able to satisfy a broad range of applications. This series offers jacks in 3 thru 9 positions with straight, right angle or panel mounting and offers choice of four different shielding and panel grounding options. Colorcoded jacks for port identification are also available.

Features:

  • Wide Range of Styles
  • Right Angle, Straight and Panel Mount types
  • Shielding Options for EMI/RFI suppression
  • Color-Coded versions