text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.275
200 $0.225
500 $0.215
2,000 $0.205
5,000+ $0.197
Total:

$0.28

USD
Attributes
Attributes Table
Type RJ-25
Style Shielded Jack
No of Positions 6
No of Rows 1
Shielding No
Color Black
Contact Material Copper Alloy
Orientation Right Angle
Operating Temp Range -40°C to +70°C