text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,534

Web Price
$0.735 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.235
Total:

$8.47

USD
Attributes
Attributes Table
Style USB Type B
Gender Female
No of Positions 5
Current Rating 1A
Voltage Rating 30V
Contact Material Copper Alloy
Shielding Yes
No of Ports Single
Termination Style PC Pin