text.skipToContent text.skipToNavigation

Manufacturer Part #

172330-1

Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Housing Receptacle

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1529
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Positive Lock
Features and Applications

Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism.  Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.

172330-1 is a softshell free hanging or panel mount cap housing with 4 (female) contact positions single row housed in a plastick body

The 172330-1 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Pricing Section
Stock
30,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$107.50
USD
Quantity
Web Price
500
$0.215
1,500
$0.205
2,500
$0.20
7,500
$0.193
12,500+
$0.189
Product Variant Information section