text.skipToContent text.skipToNavigation

Manufacturer Part #

176271-1

AMP Series 2 Position Latch Lock Female Cable Mount Straight Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1530
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 3.96 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -30°C to +105°C
Voltage Rating: 300V
Material: Polyamide
Gender: Female
Type: Plug
Mating Type: Latch Lock
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Stock
84,000
Minimum Order:
14,000
Multiple Of:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$778.40
USD
Quantity
Web Price
14,000
$0.0556
28,000
$0.0551
42,000+
$0.0548
Product Variant Information section