text.skipToContent text.skipToNavigation

Manufacturer Part #

2-180930-0

250 Series 1 Position Male Cable Mount Straight Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Straight
Gender: Male
Type: Housing
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Stock
40,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.03
USD
Quantity
Web Price
1
$0.0268
2,000
$0.0255
4,000
$0.0247
12,500
$0.0233
25,000+
$0.0225
Product Variant Information section