text.skipToContent text.skipToNavigation

Manufacturer Part #

350766-4

MATE-N-LOK Series 3 Position Latch Lock Male Cable Mount Straight Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1523
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 6.35 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Latch Lock
Color: White
Mounting Method: Cable Mount
Pricing Section
Stock:
212,333
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
Quantity
Web Price
1
$0.345
150
$0.33
400
$0.32
1,500
$0.305
4,000+
$0.30
Product Variant Information section