text.skipToContent text.skipToNavigation

Manufacturer Part #

735052

110 Series 1 Position Female Cable Mount Straight Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1542
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Straight
Gender: Female
Type: Housing
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Stock
80,000
Minimum Order:
20,000
Multiple Of:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$508.00
USD
Quantity
Web Price
20,000
$0.0254
40,000
$0.0252
60,000
$0.025
80,000+
$0.025
Product Variant Information section