text.skipToContent text.skipToNavigation

Manufacturer Part #

963040-3

Junior Timer Series 2 Position Latch Holder Female Cable Mount Straight Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 5 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +100°C
Voltage Rating: 12V
Material: Polybutylene Terephthalate
Gender: Female
Type: Receptacle
Mating Type: Latch Holder
Color: Black
Mounting Method: Cable Mount
Pricing Section
Stock:
25,300
Minimum Order:
1,150
Multiple Of:
1,150
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,132.75
USD
Quantity
Web Price
1,150
$0.985
2,300+
$0.905
Product Variant Information section