text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 22 Weeks
Minimum Order: 6,000
Multiple Of: 6,000
Quantity Web Price
6,000+ $0.149
Total:

$894.00

USD
Attributes
Attributes Table
Size Tab 0.250" x 0.032"
Style Non-Insulated
Type Receptacle
Wire Gauge AWG 18-14
Contact Material Phosphor Bronze
Contact Plating Tin
Gender Female
Operating Temp Range -30°C to +105°C