text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,167

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.05
250 $0.775
500 $0.745
1,000 $0.72
2,500+ $0.685
Total:

$2.10

USD
Attributes
Attributes Table
Flat Flex Type FPC
No of Positions 40
Pitch 0.5 mm
Height - Max 2mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
Locking Feature Slide Lock
FFC, FCB Thickness 0.3 mm
Current Rating 0.5A
Contact Plating Gold
Material Polyamide / Nylon
Voltage Rating 50V
Contact Material Phosphor Bronze
Operating Temp Range -55°C to +85°C