text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,459

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.705
250 $0.49
500 $0.465
750 $0.455
1,500+ $0.435
Total:

$0.70

USD
Attributes
Attributes Table
Flat Flex Type FFC, FPC
No of Positions 20
Pitch 0.5 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
Locking Feature Slide Lock
FFC, FCB Thickness 0.3 mm
Current Rating 0.5A
Contact Plating Tin
Material LCP
Insulation Resistance 100MΩ
Voltage Rating 50V
Contact Material Phosphor Bronze
Operating Temp Range -55°C to +105°C