text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1571552-2

Dual Row 8 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1718
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Berylium Copper
Contact Plating: Gold Flash
Insulation Resistance: 10mΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Features and Applications

The 2-1571552-2 is a 8 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket.

Features:

  • Socket Style = Standard
  • Profile = Standard
  • Frame Style = Ladder
  • Leg Style = Straight
  • Sleeve Material = Brass
  • Insulation Resistance (MΩ) = 5,000
  • Contact Resistance (mΩ) = 10
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 7.62 [0.300]
  • Number of Positions = 8
  • Mount Style = Vertical
  • Contact Termination Type = Through Hole
  • Contact Base Material = Beryllium Copper

View the available 2-1571552 series of Dip Sockets

Pricing Section
Stock
2,347
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.87
USD
Quantity
Web Price
1
$0.865
50
$0.795
125
$0.78
300
$0.765
750+
$0.75
Product Variant Information section