text.skipToContent text.skipToNavigation

Manufacturer Part #

IC51-0142-2074

14 Pin .4mm Pitch Clamshell SOP (Small outline package) Test and Burn IC Socket

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: SMT
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 0.4mm
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
15
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$576.60
USD
Quantity
Web Price
15+
$38.44
Product Variant Information section