text.skipToContent text.skipToNavigation

Manufacturer Part #

IC51-1444-1354

IC51 Series SMT 144 Position 0.5MM Pitch BQFP Clamshell

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Pins: 144
Termination Style/Mounting: Solder Pin
Terminal Pitch: 0.5mm
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,025.00
USD
Quantity
Web Price
5+
$205.00
Product Variant Information section