text.skipToContent text.skipToNavigation

Manufacturer Part #

255-603

3 Positions 10.0 mm Spacing CAGE CLAMP PCB Terminal Strip

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
140
Multiple Of:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$187.60
USD
Quantity
Web Price
140+
$1.34
Product Variant Information section