text.skipToContent text.skipToNavigation

Manufacturer Part #

256-766

1 Position AWG 28-12 Orange Push-button PCB Mount Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 28-12
Termination: Solder
Style: Push-button
Pitch: 10 mm
Color: Orange
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$121.50
USD
Quantity
Web Price
300+
$0.405
Product Variant Information section