text.skipToContent text.skipToNavigation

Manufacturer Part #

870-534

6 Position AWG 28-12 Blue Through Hole Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Color: Blue
Current Rating: 24A
Voltage Rating: 500V
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$188.00
USD
Quantity
Web Price
50+
$3.76
Product Variant Information section