text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 20
Multiple Of: 20
Quantity Web Price
20+ $104.86
Total:

$2,097.20

USD
Features and Applications

The LQ070Y3LW01 is a part of LQ07 series LED. It has an operating temperature ranging from -10°C to +65°C.

Features:

  • Active Area (W x H): 152.4 × 91.4 mm
  • Backlight System: 2 x 7 LED
  • Brightness: 360 nits
  • Contrast Ratio: 800:1
  • Diagonal Size: 7.0-inch (18 cm)
  • Display Mode: Normally Black
  • Interface: LVDS: 16 M colors
  • Outline Dimensions (W x H x D): 170.0 × 110.0 × 9.0 mm
  • Pixel Format: 800 × 480
  • Response Time: 35 ms
  • Storage Temperature Range: -25 to +70°C
  • Type: WVGA
  • Viewing Angle - 12 o clock: 85°
  • Viewing Angle - 6 o clock: 85°
  • Viewing Angle - side to side: 170°